ifm electronic PM1 Series Pressure Sensor, -0.0125bar Min, 0.25bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-594
- Mfr. Part No.:
- PM1708
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR3,213.88
FREE delivery for orders over RM 500.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,213.88 |
*price indicative
- RS Stock No.:
- 596-594
- Mfr. Part No.:
- PM1708
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -0.0125bar | |
| Maximum Pressure Reading | 0.25bar | |
| Accuracy | ± 0.2 % | |
| Output Type | 4 - 20 mA | |
| Series | PM1 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -0.0125bar | ||
Maximum Pressure Reading 0.25bar | ||
Accuracy ± 0.2 % | ||
Output Type 4 - 20 mA | ||
Series PM1 | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor offers precise monitoring of pressure levels in challenging environments, particularly within the food and beverage industry. Designed to handle a variety of viscous media and liquids with suspended particles, this sensor operates effectively across a temperature range of -25 to 150 °C. Its robust construction, including gold-plated contacts and a ceramic-capacitive measuring cell, ensures durability and reliability. With an outstanding measurement range up to 0.25 bar and advanced IO-Link communication, this sensor not only guarantees accurate pressure readings but also integrates easily into modern automated systems, providing real-time data to optimize processes.
Flush mountable design ensures no dead space, enhancing hygiene for food applications
Integrated watchdog for reliable operation and enhanced safety
Available in both 2-wire and 3-wire configurations to suit various installations
High accuracy with a repeatability of less than ± 0.1%, ensuring dependable measurements
Integrated watchdog for reliable operation and enhanced safety
Available in both 2-wire and 3-wire configurations to suit various installations
High accuracy with a repeatability of less than ± 0.1%, ensuring dependable measurements
Related links
- ifm electronic PM1 Series Pressure Sensor 1.6bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 0.1bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 0.4bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative, Vaccum Reading
- ifm electronic PS3 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.25bar Max Relative Reading
