ifm electronic PM1 Series Pressure Sensor, -0.05bar Min, 0.4bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-434
- Mfr. Part No.:
- PM1618
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR3,213.88
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,213.88 |
*price indicative
- RS Stock No.:
- 596-434
- Mfr. Part No.:
- PM1618
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -0.05bar | |
| Maximum Pressure Reading | 0.4bar | |
| Accuracy | ± 0.2 % | |
| Output Type | 4 - 20 mA | |
| Series | PM1 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -0.05bar | ||
Maximum Pressure Reading 0.4bar | ||
Accuracy ± 0.2 % | ||
Output Type 4 - 20 mA | ||
Series PM1 | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure transmitter is designed specifically for applications within the food and beverage industry, ensuring precise measurement of harsh media including viscous fluids and liquids containing suspended particles. Featuring a robust ceramic-capacitive pressure measuring cell, it offers reliable, accurate readings across a measuring range from -0.05 to 0.4 bar. Designed for seamless integration, this transmitter operates effectively at temperatures ranging from -25 to 150°C and meets stringent protection standards such as IP 67, IP 68, and IP 69K, making it an ideal choice for hygienic environments. Its gold-plated contacts enhance longevity while maintaining high performance even under adverse conditions.
Configurable output signals, accommodating both analogue and IO-Link interfacing
Short-circuit and overload protection ensure safe operation
Exceptional measuring accuracy with deviations as low as ± 0.1% of span
Damping options for analogue output enhance stability during fluctuating conditions
Short-circuit and overload protection ensure safe operation
Exceptional measuring accuracy with deviations as low as ± 0.1% of span
Damping options for analogue output enhance stability during fluctuating conditions
Related links
- ifm electronic PM1 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 1.6bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 0.1bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 36.26kPa Max Relative, Vaccum Reading
