ifm electronic PM1 Series Pressure Sensor, -1bar Min, 25bar Max, 4 - 20 mA Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-616
- Mfr. Part No.:
- PM1603
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR3,122.16
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,122.16 |
*price indicative
- RS Stock No.:
- 596-616
- Mfr. Part No.:
- PM1603
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.2 % | |
| Output Type | 4 - 20 mA | |
| Series | PM1 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.2 % | ||
Output Type 4 - 20 mA | ||
Series PM1 | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor is designed specifically for the food and beverage industry, providing reliable pressure measurement for viscous media and liquids with suspended particles. With a measuring range of -1 to 25 bar and a ceramic-capacitive pressure measuring cell, it ensures high accuracy and long-term stability. The device features gold-plated contacts for improved durability and comes with a robust stainless-steel housing. Additionally, its flush mountable design minimizes dead space, making it ideal for hygienic applications. This sensor operates effectively within a temperature range of -25 to 150 °C, making it suitable for various demanding environments. Equipped with both analogue and digital outputs, it offers versatility in connectivity options, ensuring compatibility with numerous systems.
Flush mountable design for minimal dead space in hygienic applications
Gold-plated contacts enhance longevity and reliability
Robust stainless-steel housing suitable for challenging environments
Operates efficiently across a wide temperature range from -25 to 150 °C
Gold-plated contacts enhance longevity and reliability
Robust stainless-steel housing suitable for challenging environments
Operates efficiently across a wide temperature range from -25 to 150 °C
Related links
- ifm electronic PM1 Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 36.26kPa Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 1.6bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative Reading
- ifm electronic PI2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PG2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
