ifm electronic PM1 Series Pressure Sensor, -1bar Min, 16bar Max, 4 - 20 mA Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-606
- Mfr. Part No.:
- PM1614
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR3,122.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,122.16 |
*price indicative
- RS Stock No.:
- 596-606
- Mfr. Part No.:
- PM1614
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 16bar | |
| Accuracy | ± 0.2 % | |
| Output Type | 4 - 20 mA | |
| Series | PM1 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 16bar | ||
Accuracy ± 0.2 % | ||
Output Type 4 - 20 mA | ||
Series PM1 | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor offers precise measurement capabilities designed specifically for the food and beverage industry. This sensor is engineered to handle viscous media and liquids with suspended particles, ensuring reliable performance in demanding applications. Its robust design features a ceramic-capacitive pressure measuring cell, allowing for accurate readings within a range of -1 to 16 bar. With gold-plated contacts and high durability, it can withstand extreme temperatures from -25 to 150 °C, while being resistant to vacuum up to -1000 mbar. Ideal for environments requiring hygienic operation, this flush mountable sensor combines advanced technology with user-friendly digital and analogue outputs for seamless integration into existing systems.
Engineered for the food and beverage industry ensuring hygiene and reliability
Flush mountable design prevents trapped fluids, enhancing cleaning efficiency
Ceramic-capacitive measuring cell provides precise pressure readings
Wide measuring range from -1 to 16 bar, suitable for various applications
Flush mountable design prevents trapped fluids, enhancing cleaning efficiency
Ceramic-capacitive measuring cell provides precise pressure readings
Wide measuring range from -1 to 16 bar, suitable for various applications
Related links
- ifm electronic PM1 Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 36.26kPa Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 4bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 1.6bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 0.4bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 0.1bar Max Relative Reading
