ifm electronic PI2 Series Pressure Sensor, -1bar Min, 25bar Max, 4 - 20 mA, PNP/NPN Output, Relative, Vaccum Reading

N

Subtotal (1 unit)*

MYR5,277.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,277.05

*price indicative

RS Stock No.:
596-670
Mfr. Part No.:
PI2203
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative, Vaccum

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

25bar

Accuracy

± 0.2 %

Output Type

4 - 20 mA, PNP/NPN

Series

PI2

COO (Country of Origin):
DE
The ifm electronic flush pressure sensor with display is designed for precise monitoring of pressures in the food and beverage industry. This robust sensor features a clear alphanumeric display to provide real-time pressure readings ranging from -1 to 25 bar. Specially constructed with gold-plated contacts, it ensures reliability in operation while maintaining compatibility with viscous media and liquids containing suspended particles. With an IP67, IP68, and IP69K protection rating, the sensor withstands challenging environmental conditions. Ideal for flush mounting, it combines seamless integration with easy programmability and a user-friendly interface, making it a valuable tool for ensuring accurate pressure management in demanding applications.

Compact cylindrical design allows for easy installation in confined spaces
Two operating modes (2-wire and 3-wire) to suit various applications
Multiple output options, including switching and analogue signals, enhance versatility
Configurable output functions to align with specific process requirements

Related links