ifm electronic PI2 Series Pressure Sensor, -1bar Min, 10bar Max, 4 - 20 mA, PNP/NPN Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-437
- Mfr. Part No.:
- PI2204
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR5,277.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,277.05 |
*price indicative
- RS Stock No.:
- 596-437
- Mfr. Part No.:
- PI2204
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.2 % | |
| Output Type | 4 - 20 mA, PNP/NPN | |
| Series | PI2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.2 % | ||
Output Type 4 - 20 mA, PNP/NPN | ||
Series PI2 | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor with display is designed for precision measurement in the food and beverage industry. This robust device features a 4-digit alphanumeric display and LED indicators for real-time monitoring of pressure levels. With a measuring range from -1 to 10 bar and temperatures up to 200°C, it effectively gauges both liquids and gases, making it ideal for viscous media. Its durable stainless steel construction and IP67, IP68, and IP69K protection ratings ensure reliability in challenging environments, while gold-plated contacts provide exceptional electrical performance.
Flushed design suitable for hygienic applications in food and beverage sectors
Alphanumeric display facilitates easy reading of pressure measurements
Dual functionality with both digital and analogue output options
Configurable switching signals enhance flexibility in application
Alphanumeric display facilitates easy reading of pressure measurements
Dual functionality with both digital and analogue output options
Configurable switching signals enhance flexibility in application
Related links
- ifm electronic PI2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 1000bar Max PNP/NPN Output Vaccum
- ifm electronic PIM Series Pressure Sensor 10bar Max PNP Output Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PV7 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PV8 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
