ifm electronic PN7 Series Pressure Sensor, -1bar Min, 10bar Max, PNP/NPN Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-367
- Mfr. Part No.:
- PN7834
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,883.82
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,883.82 |
*price indicative
- RS Stock No.:
- 596-367
- Mfr. Part No.:
- PN7834
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PN7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PN7 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure sensor with display is designed for precise monitoring and control in industrial applications. This robust device features a clear alphanumeric display that provides real-time data on pressure levels, ensuring quick diagnostics and efficient performance. Capable of measuring a range from -1 to 10 bar, this sensor is ideal for use with compressed air, while its gold-plated contacts enhance reliability and equipment longevity. With integrated protection against overvoltage and reverse polarity, this pressure sensor is engineered to withstand demanding environmental conditions, making it a dependable choice for diverse operational settings.
Integrated watchdog for enhanced operational reliability
Programmable delay settings allow for tailored response times
High accuracy with switch point accuracy of less than ±0.5% of span
Resistance to temperature fluctuations ensures consistent performance
Programmable delay settings allow for tailored response times
High accuracy with switch point accuracy of less than ±0.5% of span
Resistance to temperature fluctuations ensures consistent performance
Related links
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PV8 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PV7 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PV2 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 1000kPa Max Relative, Vaccum Reading
