ifm electronic PV2 Series Pressure Sensor, -1bar Min, 10bar Max, PNP/NPN Output, Relative, Vaccum Reading

N

Subtotal (1 unit)*

MYR1,184.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,184.95

*price indicative

RS Stock No.:
596-463
Mfr. Part No.:
PV2804
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative, Vaccum

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

± 0.5 %

Output Type

PNP/NPN

Series

PV2

COO (Country of Origin):
RO
The ifm electronic pressure switch with IO-Link is designed to deliver precise pressure measurements in industrial applications. It features a robust metallic thin film cell for reliable readings across a measuring range of -1 to 10 bar. With dual digital outputs and the capability for configurable switching signals, this device ensures seamless integration into automated systems. The pressure switch operates within a wide medium temperature range of -40°C to 90°C and offers extensive protection against short-circuits, overloads, and reverse polarity. Its IP67 and IP69K ratings highlight a commitment to durability and reliability, even in challenging environments, making it an ideal choice for both liquids and gases.

Dual digital outputs facilitate versatile system integration
Configurability of switching signals allows for tailored performance
Extensive temperature range ensures adaptability to various conditions
Protection class III safeguards against electrical mishaps

Related links