ifm electronic PN7 Series Pressure Sensor, -1bar Min, 1bar Max, PNP/NPN Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-474
- Mfr. Part No.:
- PN7809
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,883.82
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,883.82 |
*price indicative
- RS Stock No.:
- 596-474
- Mfr. Part No.:
- PN7809
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PN7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PN7 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure sensor with display is designed for precise monitoring of pressure in industrial applications. This innovative device offers a measuring range of -1 to 1 bar, enabling it to handle various pressures while providing clear, real-time feedback through its alphanumeric 4-digit display and LED indicators. It is particularly suitable for compressed air, with an operating temperature range from 0 to 60°C, ensuring reliable performance in demanding environments. The robust construction features a stainless steel housing and includes gold-plated contacts, enhancing durability and reliability. With comprehensive short-circuit protection and the capability to accommodate both normally open and closed output functions, this sensor is a versatile addition to any monitoring system.
Compact cylindrical design allows for adaptable installation in tight spaces
Integrated watchdog ensures continuous operational reliability
Programmable switching logic provides flexibility to meet specific application needs
Features two digital outputs for enhanced functionality in control systems
Integrated watchdog ensures continuous operational reliability
Programmable switching logic provides flexibility to meet specific application needs
Features two digital outputs for enhanced functionality in control systems
Related links
- ifm electronic PN7 Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 100kPa Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 1000kPa Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 400bar Max Relative Reading
