ifm electronic PN7 Series Pressure Sensor, -100kPa Min, 100kPa Max, PNP/NPN Output, Relative, Vaccum Reading

N

Subtotal (1 unit)*

MYR2,378.05

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,378.05

*price indicative

RS Stock No.:
596-641
Mfr. Part No.:
PN7039
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative, Vaccum

Minimum Pressure Reading

-100kPa

Maximum Pressure Reading

100kPa

Accuracy

± 0.5 %

Output Type

PNP/NPN

Series

PN7

COO (Country of Origin):
DE
The ifm electronic pressure sensor with display is designed for precise measurement in industrial applications, seamlessly monitoring pressure levels in both liquids and gases. Featuring a robust ceramic-capacitive pressure measuring cell, this instrument delivers reliable readings within a measuring range of -100 to 100 kPa. Its alphanumeric display provides real-time data, while integrated LEDs indicate switching status, enhancing user interaction. With a PNP/NPN output and configurable switching signals, it ensures adaptability for various system requirements. The sleek, cylindrical housing is constructed from durable stainless steel, ensuring excellent performance in diverse environments.

Dual digital outputs enable versatile switching configurations
Offers a high accuracy rate, ensuring dependable pressure readings
Programmable parameters for hysteresis, switching logic, and damping enhance customization
IP 65 and IP 67 protection class ratings ensure durability in harsh conditions

Related links