ifm electronic PV7 Series Pressure Sensor, -1bar Min, 10bar Max, PNP/NPN Output, Relative, Vaccum Reading

N

Subtotal (1 unit)*

MYR956.32

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR956.32

*price indicative

RS Stock No.:
596-598
Mfr. Part No.:
PV7004
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative, Vaccum

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

± 0.5 %

Output Type

PNP/NPN

Series

PV7

COO (Country of Origin):
RO
The ifm electronic pressure switch with IO-Link technology is designed for precise monitoring and control in industrial applications. This robust device measures pressures ranging from -1 to 10 bar and is suitable for both liquids and gases, ensuring reliability in diverse environments. With a durable stainless steel construction and IP69K protection rating, it is built to withstand rigorous conditions, making it an ideal choice for critical pressure measurements. Featuring two digital outputs, this pressure switch offers extensive options for parameter setting, allowing for customized configurations that align with specific operational needs. Its impressive response time of less than 3 ms ensures rapid detection and response to pressure changes, enhancing system efficiency.

High accuracy with a switch point precision of less than ±0.5%
Versatile measurement capabilities for both liquids and gases
Two programmable digital outputs allow for flexible integration
IP67 and IP69K protection ratings ensure reliability in harsh environments

Related links