ifm electronic PY Series Pressure Sensor, -1bar Min, 10bar Max, PNP/NPN Output, Relative Reading

Subtotal (1 unit)*

MYR2,328.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,328.11

*price indicative

RS Stock No.:
596-231
Mfr. Part No.:
PY7094
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

± 0.5

Output Type

PNP/NPN

Series

PY

COO (Country of Origin):
DE
The ifm electronic pressure sensor with display is designed for precise measurement in industrial applications, capable of monitoring liquids and gases across a wide measuring range. Featuring an alphanumeric display and dual LED indicators, this robust sensor provides clear readouts and monitoring of switching status. Its ceramic-capacitive pressure measuring cell ensures reliable performance, while the gold-plated contacts contribute to long-term stability. With a protection class of IP 65/67, it is built to withstand harsh environments, making it an ideal solution for various pressure measurement needs.

Wide measuring range from -1 to 10 bar, catering to diverse applications
Alphanumeric 4-digit display for clear visibility of measured values
Two digital outputs with parameterisable functions for flexible integration
PNP/NPN electrical design for versatile operational compatibility

Related links