ifm electronic PV Series Pressure Switch, -1bar Min, 25bar Max, PNP/NPN Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-224
- Mfr. Part No.:
- PV7003
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR956.32
FREE delivery for orders over RM 500.00
In Stock
- Plus 5 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR956.32 |
*price indicative
- RS Stock No.:
- 596-224
- Mfr. Part No.:
- PV7003
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.5 | |
| Output Type | PNP/NPN | |
| Series | PV | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.5 | ||
Output Type PNP/NPN | ||
Series PV | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with IO-Link is meticulously designed for reliable pressure measurement in both industrial liquids and gases. Equipped with a metallic thin-film cell measuring range from -1 to 25 bar, it ensures precision in various applications. The device features a robust construction with an IP67 and IP69K rating, making it suitable for harsh environments. With built-in reverse polarity protection and short-circuit protection, it secures system integrity while delivering real-time data through its IO-Link communication interface, facilitating efficient monitoring and configuration. Ideal for demanding applications, this pressure switch exemplifies durability and performance excellence.
Compact cylindrical housing allows for easy integration into existing processes
Working temperature range from -40 to 90 °C ensures adaptability across diverse operational conditions
Integrated shock and vibration resistance standards provide robustness against mechanical stresses
Offers a dual digital output option configurable for normally open or normally closed operations
Working temperature range from -40 to 90 °C ensures adaptability across diverse operational conditions
Integrated shock and vibration resistance standards provide robustness against mechanical stresses
Offers a dual digital output option configurable for normally open or normally closed operations
Related links
- ifm electronic PV Series Pressure Switch 25bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 2.5MPa Max Relative, Vaccum Reading
- ifm electronic PV Series Pressure Switch 1MPa Max Relative, Vaccum Reading
- ifm electronic PG2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PV Series Pressure Switch 40MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 10MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 25MPa Max Relative Reading
