ifm electronic PV Series Pressure Switch, 0MPa Min, 25MPa Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-225
- Mfr. Part No.:
- PV7701
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR956.32
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR956.32 |
*price indicative
- RS Stock No.:
- 596-225
- Mfr. Part No.:
- PV7701
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0MPa | |
| Maximum Pressure Reading | 25MPa | |
| Accuracy | ± 0.5 | |
| Output Type | PNP/NPN | |
| Series | PV | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0MPa | ||
Maximum Pressure Reading 25MPa | ||
Accuracy ± 0.5 | ||
Output Type PNP/NPN | ||
Series PV | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with IO-Link is engineered for precise pressure measurement in a variety of industrial applications. Designed to handle liquids and gases, it utilizes a metallic thin film cell for optimal accuracy across a measuring range of 0 to 25 MPa. The device features robust protection against harsh environments with an IP67 and IP69K rating. With its user-friendly IO-Link interface, the pressure switch allows for flexible integration into existing systems, making it suitable for modern automation solutions. Its compact cylindrical design ensures easy installation while maintaining high standards of reliability and durability.
Two digital outputs provide flexible monitoring options
Operates within a wide ambient temperature range of -40 to 90 °C
Short-circuit and overload protection enhance operational safety
Fast response time of less than 3 ms ensures quick system reactions
Operates within a wide ambient temperature range of -40 to 90 °C
Short-circuit and overload protection enhance operational safety
Fast response time of less than 3 ms ensures quick system reactions
Related links
- ifm electronic PV Series Pressure Switch 10MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 40MPa Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 25MPa Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 25MPa Max Relative Reading
- ifm electronic PY Series Pressure Sensor 25MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 25bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 250bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 100bar Max Relative Reading
