ifm electronic PV Series Pressure Switch, 0bar Min, 100bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-227
- Mfr. Part No.:
- PV8002
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,014.47
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,014.47 |
*price indicative
- RS Stock No.:
- 596-227
- Mfr. Part No.:
- PV8002
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.5 | |
| Output Type | PNP/NPN | |
| Series | PV | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.5 | ||
Output Type PNP/NPN | ||
Series PV | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with IO-Link is designed to operate efficiently in industrial applications. It effectively measures pressure and temperature of liquids and gases within a robust temperature range of -40 to 90 °C. With its metallic thin film cell, the sensor ensures precise readings across a measuring range of 0 to 100 bar, supported by dual digital outputs that can be configured for switching signals. This versatile device features extensive protection against overloading and short circuits, making it a reliable choice for demanding environments.
Dual digital outputs provide flexible switching options for varied applications
Robust design ensures reliable operation under extreme conditions, with a protection rating of IP67 and IP69K
IO-Link compatibility enhances communication and process data handling
Fast response times contribute to efficient monitoring and control
Robust design ensures reliable operation under extreme conditions, with a protection rating of IP67 and IP69K
IO-Link compatibility enhances communication and process data handling
Fast response times contribute to efficient monitoring and control
Related links
- ifm electronic PV Series Pressure Switch 100bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 250bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 400bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 60bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 25bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 40MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 10MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 25MPa Max Relative Reading
