ifm electronic PV Series Pressure Switch, 0bar Min, 60bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-228
- Mfr. Part No.:
- PV8023
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,014.47
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,014.47 |
*price indicative
- RS Stock No.:
- 596-228
- Mfr. Part No.:
- PV8023
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 60bar | |
| Accuracy | ± 0.5 | |
| Output Type | PNP/NPN | |
| Series | PV | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 60bar | ||
Accuracy ± 0.5 | ||
Output Type PNP/NPN | ||
Series PV | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure switch with IO-Link is designed for precise monitoring of pressure in industrial applications. Featuring a measuring range of 0 to 60 bar, this robust device ensures reliable performance for both liquids and gases, with a wide medium temperature tolerance from -40°C to 90°C. Built with a metallic thin film cell measuring element, it boasts excellent switch point accuracy and repeatability, vital for maintaining optimal process conditions. With dual digital outputs that can be configured for various switching functions, this pressure switch is not only flexible but also enhances operational efficiency through its reliable communication interface.
Dual digital outputs for versatile application configurations
Compatible with IO-Link for seamless integration with automated systems
High accuracy with a switch point accuracy of less than ±0.5% of the span
Robust housing with IP 67 and IP 69K protection ratings, ensuring durability in harsh environments
Compatible with IO-Link for seamless integration with automated systems
High accuracy with a switch point accuracy of less than ±0.5% of the span
Robust housing with IP 67 and IP 69K protection ratings, ensuring durability in harsh environments
Related links
- ifm electronic PV Series Pressure Switch 250bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 100bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 400bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 25bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 40MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 10MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 25MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 2.5MPa Max Relative, Vaccum Reading
