ifm electronic PT Series Pressure Transmitter, 0MPa Min, 25MPa Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

MYR842.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR842.68

*price indicative

RS Stock No.:
596-241
Mfr. Part No.:
PT501E
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0MPa

Maximum Pressure Reading

25MPa

Accuracy

0.2

Output Type

Analogue

Series

PT

COO (Country of Origin):
RO
The ifm electronic pressure transmitter delivers precise monitoring of fluid pressure, making it ideal for mobile applications requiring reliable performance. Designed for both liquids and gases, this device operates within an extensive measuring range of 0 to 250 bar, ensuring it meets various application demands. Featuring robust stainless steel construction and high resistance to pressure fluctuations, it guarantees long-term stability and exceptional durability. With an IP 67 and IP 69K rating, this pressure transmitter withstands challenging environmental conditions, ensuring consistent operation even in harsh settings.

Compact and lightweight design at just 59.2 grams for easy integration
Wide measuring range of 0 to 250 bar, accommodating diverse applications
Excellent repeatability of < ± 0.05% for trustworthy measurements
Short-circuit protection and overload capabilities enhance reliability

Related links