ifm electronic PT Series Pressure Transmitter, 0bar Min, 600bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-209
- Mfr. Part No.:
- PT760E
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR865.96
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR865.96 |
*price indicative
- RS Stock No.:
- 596-209
- Mfr. Part No.:
- PT760E
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 600bar | |
| Accuracy | ± 0.8 | |
| Output Type | Analogue | |
| Series | PT | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 600bar | ||
Accuracy ± 0.8 | ||
Output Type Analogue | ||
Series PT | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter offers exceptional accuracy and reliability for pressure measurement applications in both liquids and gases. Designed for mobile use, it operates within a wide measuring range from 0 to 600 bar and withstands media temperatures from -40 to 125°C. Featuring a durable cylindrical stainless steel housing, it ensures IP 67 and IP 69K protection, making it ideal for harsh environments. With features such as reverse polarity protection and overload protection, this transmitter guarantees consistent performance. The integrated analogue output provides a seamless connection to monitoring systems, enhancing operational efficiency and safety across various applications.
Operates within a measuring range of 0 to 600 bar, ensuring flexibility for various pressure applications
Robust stainless steel housing enhances durability and longevity in challenging environments
Achieves a high accuracy level with repeatability of less than ± 0.05% of the span
Designed for mobile applications, making it suitable for a wide range of industries
Robust stainless steel housing enhances durability and longevity in challenging environments
Achieves a high accuracy level with repeatability of less than ± 0.05% of the span
Designed for mobile applications, making it suitable for a wide range of industries
Related links
- ifm electronic PT Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PU Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PA Series Pressure Transmitter 600bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 6bar Max Relative Reading
