ifm electronic PY Series Pressure Sensor, 0MPa Min, 25MPa Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-803
- Mfr. Part No.:
- PY3091
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR3,857.99
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,857.99 |
*price indicative
- RS Stock No.:
- 596-803
- Mfr. Part No.:
- PY3091
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0MPa | |
| Maximum Pressure Reading | 25MPa | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PY | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0MPa | ||
Maximum Pressure Reading 25MPa | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PY | ||
- COO (Country of Origin):
- DE
The ifm electronics combined pressure sensor features a 4-digit alphanumeric display with alternating red and green visuals for clear status indication. It includes two LEDs to show the display unit and switching status. A programming button allows easy configuration, and the housing top can be rotated 345 degrees for flexible installation and optimal readability
Current load 250 mA
Voltage drop less than 2 V
Short-circuit protection (switched mode)
Switching frequency up to 170 Hz
Voltage drop less than 2 V
Short-circuit protection (switched mode)
Switching frequency up to 170 Hz
Related links
- ifm electronic PN7 Series Pressure Sensor 25MPa Max Relative Reading
- ifm electronic PT Series Pressure Transmitter 25MPa Max Relative Reading
- ifm electronic PY Series Pressure Sensor 600bar Max Relative Reading
- ifm electronic PY Series Pressure Sensor 15psi Max Relative Reading
- ifm electronic PY Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PV Series Pressure Switch 25MPa Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5MPa Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 40MPa Max Relative Reading
