ifm electronic PN7 Series Pressure Sensor, 0MPa Min, 40MPa Max, NPN/PNP Output, Relative Reading
- RS Stock No.:
- 596-483
- Mfr. Part No.:
- PN7010
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,378.05
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,378.05 |
*price indicative
- RS Stock No.:
- 596-483
- Mfr. Part No.:
- PN7010
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0MPa | |
| Maximum Pressure Reading | 40MPa | |
| Accuracy | ± 0.5 % | |
| Output Type | NPN/PNP | |
| Series | PN7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0MPa | ||
Maximum Pressure Reading 40MPa | ||
Accuracy ± 0.5 % | ||
Output Type NPN/PNP | ||
Series PN7 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is designed to deliver precise measurements and reliable performance in various industrial applications. This sophisticated device features a 4-digit alphanumeric display, allowing users to easily monitor pressure levels at a glance. With a robust design that can withstand temperatures from -25 to 80 °C and pressure ratings up to 40 MPa, it is equipped with two digital outputs for versatile connectivity options. Furthermore, the sensor boasts an IP 65 and IP 67 protection rating, ensuring durability and resilience against environmental factors. Additionally, the unit incorporates gold-plated contacts and a PNP/NPN electrical design for enhanced reliability and integration into existing systems.
Compact cylindrical housing made from high-quality stainless steel for durability
Integrated watchdog for additional safety and performance monitoring
Configurable output signals for versatile application needs
Capable of handling measuring ranges from 0 to 40 MPa to accommodate a variety of pressure applications
Integrated watchdog for additional safety and performance monitoring
Configurable output signals for versatile application needs
Capable of handling measuring ranges from 0 to 40 MPa to accommodate a variety of pressure applications
Related links
- ifm electronic PN7 Series Pressure Sensor 25MPa Max Relative Reading
- ifm electronic PV Series Pressure Switch 40MPa Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 25bar Max Relative Reading
