ifm electronic PN7 Series Pressure Sensor, 0bar Min, 2.5bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-475
- Mfr. Part No.:
- PN7696
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,293.88
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,293.88 |
*price indicative
- RS Stock No.:
- 596-475
- Mfr. Part No.:
- PN7696
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 2.5bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PN7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 2.5bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PN7 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is designed to accurately measure and monitor pressure in industrial applications. Equipped with a striking alphanumeric display that shows readings in bar, psi, and kPa, this sensor ensures easy visibility of critical pressure data at all times. Its robust construction features a stainless steel housing, with gold-plated contacts to ensure reliability even in challenging environments. With a wide measuring range of up to 2.5 bar and excellent accuracy, this sensor allows for precise monitoring of both liquids and gases. The integrated IO-Link interface facilitates seamless communication and programming, making it an ideal choice for modern automated systems.
Comes with a 4-digit alphanumeric display for clear pressure readings
Dual digital outputs provide versatility in switching functions
Robust stainless steel housing ensures durability in harsh conditions
Wide measuring range from 0 to 2.5 bar for diverse applications
Dual digital outputs provide versatility in switching functions
Robust stainless steel housing ensures durability in harsh conditions
Wide measuring range from 0 to 2.5 bar for diverse applications
Related links
- ifm electronic PN7 Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative, Vaccum Reading
