ifm electronic PN7 Series Pressure Sensor, 0bar Min, 100bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-363
- Mfr. Part No.:
- PN7392
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,271.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,271.26 |
*price indicative
- RS Stock No.:
- 596-363
- Mfr. Part No.:
- PN7392
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PN7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PN7 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor combines functionality and precision with an intuitive display, making it an ideal solution for industrial applications. This advanced sensor features a ceramic-capacitive pressure measuring cell with a measuring range of 0 to 100 bar, ensuring accurate pressure readings in both liquids and conditionally suitable gases. Its robust design includes gold-plated contacts and the ability to rotate the housing for easy installation. With an operating voltage between 18 to 30 DC and a comprehensive communication interface via IO-Link, users can optimize their processes and monitor performance efficiently. Additionally, the sensor is rated for a wide temperature range and offers impressive long-term stability for reliable operation.
Ceramic-capacitive pressure measuring cell ensures high accuracy
Dual digital outputs allow flexible communication and integration
Alphanumeric display shows real-time pressure values clearly
Gold-plated contacts provide enhanced durability and performance
Dual digital outputs allow flexible communication and integration
Alphanumeric display shows real-time pressure values clearly
Gold-plated contacts provide enhanced durability and performance
Related links
- ifm electronic PN7 Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PV7 Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PNI Series Pressure Sensor 100bar Max Relative Reading
