ifm electronic PN7 Series Pressure Sensor, 0bar Min, 100bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-467
- Mfr. Part No.:
- PN7072
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,271.26
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,271.26 |
*price indicative
- RS Stock No.:
- 596-467
- Mfr. Part No.:
- PN7072
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.5 % | |
| Output Type | PNP/NPN | |
| Series | PN7 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.5 % | ||
Output Type PNP/NPN | ||
Series PN7 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is engineered for precise monitoring in various industrial applications, utilizing a robust metallic thin film cell for accuracy. Designed to handle a wide measuring range of 0 to 100 bar and featuring dual digital outputs, it ensures reliable performance in both gases and liquids. The sensor is equipped with an intuitive alphanumeric display, showcasing pressure readings in red or green, along with LED indicators for switching status. With an operating voltage range suitable for various applications and advanced programming options via IO-Link, this sensor stands out for its versatility and configurability.
Advanced IO-Link communication interface allows for easy integration and setup
Dual outputs offer configurable output functions, enhancing operational flexibility
Robust design with an IP65/IP67 rating ensures reliability in harsh environments
Temperature resistance from -25°C to 80°C makes it ideal for diverse applications
Dual outputs offer configurable output functions, enhancing operational flexibility
Robust design with an IP65/IP67 rating ensures reliability in harsh environments
Temperature resistance from -25°C to 80°C makes it ideal for diverse applications
Related links
- ifm electronic PN7 Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 25bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PV7 Series Pressure Sensor 100bar Max Relative Reading
- ifm electronic PNI Series Pressure Sensor 100bar Max Relative Reading
