ifm electronic PN Series Pressure Sensor, 0bar Min, 2.5bar Max, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-738
- Mfr. Part No.:
- PN7296
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,310.31
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,310.31 |
*price indicative
- RS Stock No.:
- 596-738
- Mfr. Part No.:
- PN7296
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 2.5bar | |
| Accuracy | ± 0.5 | |
| Output Type | PNP/NPN | |
| Series | PN | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 2.5bar | ||
Accuracy ± 0.5 | ||
Output Type PNP/NPN | ||
Series PN | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is an advanced device designed for precise measurement and monitoring of pressure in industrial applications. With a range covering 0 to 2.5 bar, this sensor is equipped with a readable alphanumeric display, two digital outputs, and the flexibility of an IO-Link communication interface. Its robust design, featuring gold-plated contacts and ceramic-capacitive pressure measuring cell, ensures reliability even in demanding environments. With an IP 65 and IP 67 protection class, this sensor withstands harsh conditions while providing accurate readings from liquids and gases. The integrated watchdog and reverse polarity protection enhance safety and performance in critical setups.
Alphanumeric 4-digit display for clear pressure readings
Two digital outputs provide versatile control and monitoring options
IO-Link communication streamlines integration and data exchange
Wide measuring range of 0 to 2.5 bar ensures applicability in various processes
Two digital outputs provide versatile control and monitoring options
IO-Link communication streamlines integration and data exchange
Wide measuring range of 0 to 2.5 bar ensures applicability in various processes
Related links
- ifm electronic PN Series Pressure Sensor 250bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 160bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 400bar Max Relative Reading
- ifm electronic PN7 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 10MPa Max Relative Reading
- ifm electronic PN Series Pressure Sensor 250kPa Max Relative Reading
- ifm electronic PN Series Pressure Sensor 2.5MPa Max Relative Reading
