ifm electronic PN Series Pressure Sensor, 0MPa Min, 2.5MPa Max, PNP/NPN Output, Relative Reading

N

Subtotal (1 unit)*

MYR2,310.31

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,310.31

*price indicative

RS Stock No.:
596-457
Mfr. Part No.:
PN7033
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

0MPa

Maximum Pressure Reading

2.5MPa

Accuracy

± 0.5

Output Type

PNP/NPN

Series

PN

COO (Country of Origin):
DE
The ifm electronic pressure sensor with display is designed for precise monitoring in industrial applications, delivering reliable performance across a measuring range of 0 to 2.5 MPa. Featuring an integrated alphanumeric display and multiple visual indicators, this sensor allows for easy reading and status updates. Built with a robust ceramic-capacitive pressure measuring cell and gold-plated contacts, it ensures longevity and durability, suitable for both liquids and gases. The sensor’s user-friendly interface, including programmable output functions and extensive connectivity options, makes it an ideal choice for enhancing process efficiency.

Compact design with a cylindrical housing enhances installation flexibility
Integrated watchdog function provides continuous monitoring for system integrity
Alphanumeric LED display allows for clear and immediate visual feedback
Two digital outputs are configurable for versatile operational needs

Related links