ifm electronic PY Series Pressure Sensor, -15psi Min, 15psi Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-230
- Mfr. Part No.:
- PY2209
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR3,583.53
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,583.53 |
*price indicative
- RS Stock No.:
- 596-230
- Mfr. Part No.:
- PY2209
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -15psi | |
| Maximum Pressure Reading | 15psi | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PY | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -15psi | ||
Maximum Pressure Reading 15psi | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PY | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure sensor with display is engineered for precise pressure measurement in industrial applications, capable of monitoring both liquids and gases within a wide range. Featuring a robust design with a stainless steel housing and an IP65 rating, this sensor is built to withstand challenging environments. Its integrated alphanumeric display allows for easy reading of measurements, while dual digital outputs and one analogue output enable versatile signal transmission. With a measuring range of -15 to 15 psi and gold-plated contacts, this device ensures reliable performance and longevity, making it an ideal choice for professionals seeking quality and efficiency in pressure sensor technology.
Ambient temperature range from -25 to 80 °C ensures versatility in various settings
Fast response time of less than 1.5 ms enables immediate monitoring and reaction
Configurable output signals offer flexibility for different applications
Short-circuit and overload protection enhance user safety and device reliability
Fast response time of less than 1.5 ms enables immediate monitoring and reaction
Configurable output signals offer flexibility for different applications
Short-circuit and overload protection enhance user safety and device reliability
Related links
- ifm electronic PY Series Pressure Sensor 600bar Max Relative Reading
- ifm electronic PY Series Pressure Sensor 25MPa Max Relative Reading
- ifm electronic PY Series Pressure Sensor 250bar Max Relative Reading
- Honeywell 40PC Series Pressure Sensor 15psi Max Relative Reading
- ifm electronic PY Series Pressure Sensor 10bar Max Relative Reading
- Amphenol Advanced Sensors Pressure Sensor 60psi Max Differential Reading
- Honeywell Pressure Sensor 15psi Max Relative Reading
- Amphenol Advanced Sensors Pressure Sensor 60psi Max Gauge Reading
