ifm electronic PG2 Series Pressure Sensor, -1bar Min, 25bar Max, 4 -20mA, PNP/NPN Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-613
- Mfr. Part No.:
- PG2793
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR4,314.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,314.60 |
*price indicative
- RS Stock No.:
- 596-613
- Mfr. Part No.:
- PG2793
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.2 | |
| Output Type | 4 -20mA, PNP/NPN | |
| Series | PG2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.2 | ||
Output Type 4 -20mA, PNP/NPN | ||
Series PG2 | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor with analogue display is engineered for precision in the food and beverage sector. Designed to monitor viscous media and liquids containing suspended particles, this innovative sensor operates within a measuring range of -1 to 25 bar. Its robust construction ensures reliability, featuring gold-plated contacts for durability and enhanced performance. Ideal for challenging environments, the sensor offers a clear analogue display for real-time monitoring of pressure values up to 350°. With compact dimensions and high-grade materials, it provides both functionality and longevity, making it an essential tool for maintaining optimal processes in demanding applications.
Flush mountable design ideal for the food and beverage industry
Gold-plated contacts enhance durability and performance
Capable of handling viscous media and liquids with suspended particles
Real-time pressure readings displayed on a rotatable analogue gauge
Gold-plated contacts enhance durability and performance
Capable of handling viscous media and liquids with suspended particles
Real-time pressure readings displayed on a rotatable analogue gauge
Related links
- ifm electronic PG2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PG2 Series Pressure Sensor 4bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PG2 Series Pressure Sensor 1bar Max PNP/NPN Output, Relative Reading
- ifm electronic PG2 Series Pressure Sensor 1bar Max PNP/NPN Output, Relative Reading
- ifm electronic PG2 Series Pressure Sensor 2.5bar Max PNP/NPN Output, Relative Reading
- ifm electronic PG2 Series Pressure Sensor 0.25bar Max PNP/NPN Output, Relative Reading
- ifm electronic PI2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PV Series Pressure Switch 25bar Max Relative, Vaccum Reading
