ifm electronic PA3 Series Pressure Transmitter, 0bar Min, 0.25bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-578
- Mfr. Part No.:
- PA3228
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,890.01
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,890.01 |
*price indicative
- RS Stock No.:
- 596-578
- Mfr. Part No.:
- PA3228
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 0.25bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PA3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.25bar | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PA3 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter with ceramic measuring cell is designed for industrial applications, ensuring accurate pressure measurements across various media, including liquids and gases. Equipped with a measuring range spanning from 0 to 0.25 bar, it offers high reliability with a robust internal construction and gold-plated contacts for enhanced durability. This device operates within a wide temperature range of -25° to 90°C, making it suitable for challenging environments. Its state-of-the-art technology ensures precise analogue output signals that meet the demands of modern industrial requirements, while its compact cylindrical housing provides easy integration into various setups.
Durable ceramic measuring cell ensures long-lasting performance
Wide measuring range allows versatile applications in industrial environments
Gold-plated electrical contacts enhance reliability and reduce wear
Compact cylindrical housing facilitates easy installation in limited spaces
Wide measuring range allows versatile applications in industrial environments
Gold-plated electrical contacts enhance reliability and reduce wear
Compact cylindrical housing facilitates easy installation in limited spaces
Related links
- ifm electronic PA3 Series Pressure Transmitter 0.25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.1bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 2.5bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 250bar Max Relative Reading
