ifm electronic PA3 Series Pressure Transmitter, 0bar Min, 100bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-576
- Mfr. Part No.:
- PA3022
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,678.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,678.46 |
*price indicative
- RS Stock No.:
- 596-576
- Mfr. Part No.:
- PA3022
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 100bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PA3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 100bar | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PA3 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter with a ceramic measuring cell is designed for reliable measurements in industrial applications, providing accuracy and durability in challenging environments. With a measuring range of 0 to 100 bar, it effectively monitors both liquids and gases, making it an essential tool for process control. Its advanced construction features gold-plated contacts, ensuring robust performance and longevity. The device is intrinsically safe, providing reverse polarity protection and a high level of insulation resistance to maintain consistent functionality. This instrument not only meets industry standards but also shines in ambient temperatures ranging from -25 to 80 °C, making it versatile and adaptable for various setups.
Cylindrical housing crafted from robust stainless steel enhances durability
Measuring range of 0 to 100 bar accommodates a wide variety of applications
Analogue current output of 4 to 20 mA ensures seamless integration into existing systems
IP 68 and IP 69K protection ratings guarantee resistance to dust and water ingress
Measuring range of 0 to 100 bar accommodates a wide variety of applications
Analogue current output of 4 to 20 mA ensures seamless integration into existing systems
IP 68 and IP 69K protection ratings guarantee resistance to dust and water ingress
Related links
- ifm electronic PA3 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.1bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 2.5bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 250bar Max Relative Reading
