ifm electronic PA3 Series Pressure Transmitter, 0bar Min, 2.5bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-656
- Mfr. Part No.:
- PA3526
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,695.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,695.60 |
*price indicative
- RS Stock No.:
- 596-656
- Mfr. Part No.:
- PA3526
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 2.5bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PA3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 2.5bar | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PA3 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter with ceramic measuring cell is designed for precise measurement in various industrial applications. This device offers reliable performance across a range of media, including liquids and gases, while maintaining exceptional accuracy. With a measuring range of 0 to 2.5 bar and robust construction using stainless steel, it ensures durability and long-term stability. The transmitter features gold-plated contacts and operates within a wide voltage range, making it versatile for different systems. Its compact design, along with easy integration opportunities, positions it as an essential component for monitoring pressure in challenging environments.
Measuring range spans from 0 to 2.5 bar, ensuring versatility for various pressure applications
Designed with gold-plated contacts to enhance electrical performance and reliability
Outstanding repeatability of less than 0.1% of the span for consistent accuracy
IP65 protection class secures the device against dust and water ingress
Designed with gold-plated contacts to enhance electrical performance and reliability
Outstanding repeatability of less than 0.1% of the span for consistent accuracy
IP65 protection class secures the device against dust and water ingress
Related links
- ifm electronic PA3 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.1bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0bar Max Relative, Vaccum Reading
