ifm electronic PA3 Series Pressure Transmitter, 0bar Min, 25bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-525
- Mfr. Part No.:
- PA3523
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,695.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,695.60 |
*price indicative
- RS Stock No.:
- 596-525
- Mfr. Part No.:
- PA3523
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PA3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PA3 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is engineered for precision measurement in industrial applications, utilizing a ceramic measuring cell technology that ensures reliable performance with liquids and gases. This robust device supports a wide measuring range of 0 to 25 bar and features a single, accurate analogue output that operates between 4 to 20 mA. Designed for extreme environments, it withstands ambient temperatures from -25 to 80°C and offers exceptional long-term stability and repeatability. Furthermore, the transmitter is housed in a durable stainless steel casing with an IP65 protection rating, making it suitable for harsh conditions. With integrated overload protection and reverse polarity safeguards, this device stands as a dependable choice for pressure monitoring in various industrial settings.
Ceramic measuring cell technology ensures high accuracy and reliability
Wide measuring range from 0 to 25 bar accommodates diverse applications
Single analogue output simplifies integration with existing systems
Robust stainless steel housing provides durability in harsh environments
Wide measuring range from 0 to 25 bar accommodates diverse applications
Single analogue output simplifies integration with existing systems
Robust stainless steel housing provides durability in harsh environments
Related links
- ifm electronic PA3 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 2.5bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.1bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 250bar Max Relative Reading
