ifm electronic PA3 Series Pressure Transmitter, 0bar Min, 250bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-534
- Mfr. Part No.:
- PA3021
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,678.46
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,678.46 |
*price indicative
- RS Stock No.:
- 596-534
- Mfr. Part No.:
- PA3021
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 250bar | |
| Accuracy | ± 0.5 % | |
| Output Type | 4 - 20 mA | |
| Series | PA3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 250bar | ||
Accuracy ± 0.5 % | ||
Output Type 4 - 20 mA | ||
Series PA3 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter is designed for precise measurement in industrial applications, utilizing a ceramic measuring cell. This robust device operates under a range of environments, capable of measuring pressures up to 250 bar while ensuring high accuracy and reliability. With a compact cylindrical housing and a stainless steel construction, it is suitable for both liquids and gases, making it a versatile choice for various manufacturing processes. The device comes with a gold-plated connector and a 4 to 20 mA analogue output, enabling seamless integration into existing systems. Its innovative design features a protection class of IP 68 and IP 69K, allowing it to withstand harsh operating conditions.
Operating voltage between 9.6 to 32 DC enables versatile power supply options
Protection class of IP 68/IP 69K provides excellent resistance to dust and water ingress
Gold-plated contacts ensure enhanced conductivity and reliability
Analogue current output of 4 to 20 mA allows easy integration with control systems
Protection class of IP 68/IP 69K provides excellent resistance to dust and water ingress
Gold-plated contacts ensure enhanced conductivity and reliability
Analogue current output of 4 to 20 mA allows easy integration with control systems
Related links
- ifm electronic PA3 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.1bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 2.5bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0bar Max Relative, Vaccum Reading
