ifm electronic PA3 Series Pressure Transmitter, 0bar Min, 0.1bar Max, 4 - 20 mA Output, Relative Reading
- RS Stock No.:
- 596-552
- Mfr. Part No.:
- PA3589
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR1,907.81
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,907.81 |
*price indicative
- RS Stock No.:
- 596-552
- Mfr. Part No.:
- PA3589
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 0.1bar | |
| Accuracy | ± 1 % | |
| Output Type | 4 - 20 mA | |
| Series | PA3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 0.1bar | ||
Accuracy ± 1 % | ||
Output Type 4 - 20 mA | ||
Series PA3 | ||
- COO (Country of Origin):
- RO
The ifm electronic pressure transmitter with ceramic measuring cell is engineered to deliver precise pressure measurements in an array of industrial applications. Designed for reliable performance, it features a robust stainless steel housing and is adaptable to measure liquids and gases across a wide range of temperatures. With an operating voltage of 9.6 to 32 V DC and an analogue output signal of 4 to 20 mA, this transmitter offers seamless integration into existing systems. Its IP 68 protection class ensures durability even in harsh environments, while high accuracy and repeatability make it an excellent choice for critical measurement tasks. Ideal for process control, this device combines cutting-edge technology with user-friendly specifications, ensuring enhanced operational efficiency.
Operating temperature range from -25 to 80 °C for versatile installation
IP 68 rating ensuring effective protection against dust and water
Stainless steel construction for durability and resistance to corrosion
Ceramic measuring cell providing high precision and long-term stability
IP 68 rating ensuring effective protection against dust and water
Stainless steel construction for durability and resistance to corrosion
Ceramic measuring cell providing high precision and long-term stability
Related links
- ifm electronic PA3 Series Pressure Transmitter 25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 400bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 10bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 2.5bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0.25bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 100bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 250bar Max Relative Reading
- ifm electronic PA3 Series Pressure Transmitter 0bar Max Relative, Vaccum Reading
