ifm electronic PM Series Pressure Sensor, -1bar Min, 40bar Max, Analogue Output, Relative Reading

N

Subtotal (1 unit)*

MYR3,018.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,018.76

*price indicative

RS Stock No.:
596-189
Mfr. Part No.:
PM1543
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

40bar

Accuracy

± 0.5

Output Type

Analogue

Series

PM

COO (Country of Origin):
DE
The ifm electronic flush pressure sensor is meticulously engineered for robust applications in the food and beverage industry. This sensor excels in measuring pressure ranging from -1 to 40 bar, ensuring precise readings of both liquids and gases, including viscous media with suspended particles. Featuring a ceramic-capacitive pressure measuring cell, it boasts exceptional reliability, with a maximum bursting pressure of 300 bar and long-term stability of less than ±0.1% per year. Designed for versatility, it incorporates gold-plated contacts and a seamless installation process with a G 1/2 threaded connection, making it ideal for demanding environments. The sensor not only monitors pressure but also provides temperature monitoring capabilities, enhancing its functionality in various operational settings.

Flush mountable design primarily for the food and beverage sector
Excellent measuring range from -1 to 40 bar (-14.6 to 580.2 psi)
Capable of measuring viscous media and liquids with suspended particles
Temperature monitoring range from -25 to 150 °C

Related links