ifm electronic PM Series Pressure Sensor, -0.1bar Min, 1.6bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-196
- Mfr. Part No.:
- PM1717
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR3,122.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,122.16 |
*price indicative
- RS Stock No.:
- 596-196
- Mfr. Part No.:
- PM1717
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -0.1bar | |
| Maximum Pressure Reading | 1.6bar | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -0.1bar | ||
Maximum Pressure Reading 1.6bar | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PM | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor is designed to accurately measure pressure in food and beverage applications, maintaining hygiene and precision under challenging conditions. With a robust ceramic-capacitive measuring cell, this sensor effectively handles viscous media and liquids with suspended particles. Its vacuum resistance ensures reliable performance in fluctuating environments, while the ability to operate in a temperature range from -25°C to 150°C makes it suitable for diverse industrial uses. Offering features such as gold-plated contacts and a high protection class, the sensor guarantees durability and efficiency, making it an indispensable tool for pressure monitoring.
Compact cylindrical housing facilitates seamless integration into existing systems
Designed specifically for flush mounting, ensuring easy cleaning and compliance with hygiene standards
Supports both analogue and digital outputs, enhancing versatility for various applications
High accuracy with a repeatability of less than ±0.1% ensures reliable measurements
Designed specifically for flush mounting, ensuring easy cleaning and compliance with hygiene standards
Supports both analogue and digital outputs, enhancing versatility for various applications
High accuracy with a repeatability of less than ±0.1% ensures reliable measurements
Related links
- ifm electronic PM Series Pressure Sensor 0.1bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 40bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 0.25bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 0.4bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
