ifm electronic PM Series Pressure Sensor, -0.005bar Min, 0.1bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-197
- Mfr. Part No.:
- PM1789
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR3,213.88
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,213.88 |
*price indicative
- RS Stock No.:
- 596-197
- Mfr. Part No.:
- PM1789
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -0.005bar | |
| Maximum Pressure Reading | 0.1bar | |
| Accuracy | ± 0.5 | |
| Output Type | Analogue | |
| Series | PM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -0.005bar | ||
Maximum Pressure Reading 0.1bar | ||
Accuracy ± 0.5 | ||
Output Type Analogue | ||
Series PM | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor ensures optimal performance for gauging pressure within viscous media and liquids, specifically designed for the food and beverage industry. With a measuring range of -0.005 to 0.1 bar and a robust construction of stainless steel, this sensor guarantees reliability in diverse applications. Its innovative measuring element features a ceramic-capacitive technology, which provides accurate readings while maintaining a hygienic design without dead space. The unit is equipped with advanced electrical attributes, including reverse polarity protection and a choice of analogue and digital outputs, making it ideal for integration within modern automation systems. This product is a trusted solution, especially for demanding environments, boasting exceptional durability against high temperature and pressure variations.
Flush mountable design ensures hygienic operation in food and beverage applications
Wide measuring range (-0.005 to 0.1 bar) accommodates various process requirements
Constructed from stainless steel, offering robustness and resistance to harsh media
Ceramic-capacitive measuring element guarantees high accuracy in pressure readings
Wide measuring range (-0.005 to 0.1 bar) accommodates various process requirements
Constructed from stainless steel, offering robustness and resistance to harsh media
Ceramic-capacitive measuring element guarantees high accuracy in pressure readings
Related links
- ifm electronic PG Series Pressure Sensor 0.1bar Max Relative Reading
- ifm electronic PM1 Series Pressure Sensor 0.1bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 1.6bar Max Relative Reading
- ifm electronic Pressure Sensor 0.1bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 40bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 0.25bar Max Relative Reading
