ifm electronic PM Series Pressure Sensor, -0.05bar Min, 1bar Max, Analogue Output, Relative Reading
- RS Stock No.:
- 596-192
- Mfr. Part No.:
- PM1607
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR3,213.88
FREE delivery for orders over RM 500.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,213.88 |
*price indicative
- RS Stock No.:
- 596-192
- Mfr. Part No.:
- PM1607
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -0.05bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -0.05bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PM | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor is designed for precision measurement in demanding applications within the food and beverage industry. Featuring a ceramic-capacitive pressure measuring cell, this sensor is engineered to accurately gauge pressure in viscous media and liquids that may contain suspended particles. It supports operational voltages between 18 and 30 DC, ensuring versatility in usage. With a robust construction of stainless steel and an IP69K protection class rating, this sensor is built to withstand harsh environmental conditions, making it ideal for flush mounting requirements.
Gold-plated contacts enhance reliability and performance
Compatible with IO-Link for seamless integration into existing systems
Measuring range of -0.05 to 1 bar caters to a wide variety of applications
Robust design offers exceptional resistance to pressure cycles, rated for up to 100 million cycles
Compatible with IO-Link for seamless integration into existing systems
Measuring range of -0.05 to 1 bar caters to a wide variety of applications
Robust design offers exceptional resistance to pressure cycles, rated for up to 100 million cycles
Related links
- ifm electronic PM Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 0.4bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 40bar Max Relative Reading
- ifm electronic PM Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PF Series Pressure Sensor 1bar Max Relative Reading
- ifm electronic PN Series Pressure Sensor 1bar Max Relative Reading
