ifm electronic PM Series Pressure Sensor, -1bar Min, 1bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-195
- Mfr. Part No.:
- PM1709
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR3,213.88
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,213.88 |
*price indicative
- RS Stock No.:
- 596-195
- Mfr. Part No.:
- PM1709
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PM | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor is engineered for precise measurement of viscous media and liquids with suspended particles, making it an ideal solution for the food and beverage industry. With a robust construction designed to withstand extreme conditions, the sensor features a ceramic-capacitive pressure measuring cell, ensuring high accuracy and reliability across a wide temperature range of -25 to 150 °C. Its integration of gold-plated contacts guarantees excellent performance, while a user-friendly IO-Link communication interface enables seamless connectivity and data exchange. This sensor not only meets stringent hygiene standards but also provides essential insights for the monitoring of process conditions.
Flush mountable design for hygienic applications in the food and beverage sector
Wide measuring range between -1 to 1 bar ensures versatile usage
Gold-plated contacts enhance durability and signal reliability
Ceramic-capacitive technology for high accuracy and repeatability
Wide measuring range between -1 to 1 bar ensures versatile usage
Gold-plated contacts enhance durability and signal reliability
Ceramic-capacitive technology for high accuracy and repeatability
Related links
- ifm electronic PM Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 100bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 1bar Max Relative Reading
