ifm electronic PM Series Pressure Sensor, -1bar Min, 25bar Max, Analogue Output, Relative, Vaccum Reading

N

Subtotal (1 unit)*

MYR3,122.16

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,122.16

*price indicative

RS Stock No.:
596-193
Mfr. Part No.:
PM1703
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Pressure Reading Type

Relative, Vaccum

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

25bar

Accuracy

± 0.2

Output Type

Analogue

Series

PM

COO (Country of Origin):
DE
The ifm electronic flush pressure sensor is designed specifically for demanding applications within the food and beverage industry. This innovative sensor features a ceramic-capacitive pressure measuring cell, enabling accurate measurements across a wide range of viscous media and liquids with suspended particles. With a robust design that withstands operating temperatures from -25°C to 150°C and a high minimum bursting pressure of 350 bar, this sensor ensures reliable performance even in challenging environments. Equipped with gold-plated contacts for enhanced durability, the flush pressure sensor is ideal for applications requiring precise monitoring and control in high hygiene standards, delivering essential data through an analogue signal or IO-Link connectivity.

Constructed with a sturdy stainless steel housing, suitable for high-pressure environments
Supports both analogue and IO-Link output for versatile integration into various systems
Offers a measuring range from -1 to 25 bar, ensuring suitability for diverse applications
Features a high level of protection with IP 67, IP 68, and IP 69K ratings, safeguarding against dust and moisture

Related links