ifm electronic PI Series Pressure Sensor, -1bar Min, 25bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-446
- Mfr. Part No.:
- PI2303
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR5,614.49
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,614.49 |
*price indicative
- RS Stock No.:
- 596-446
- Mfr. Part No.:
- PI2303
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PI | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PI | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor with display is designed for precise measurement of pressure in viscous media and liquids, making it an ideal choice for the food and beverage industry. This advanced sensor features a clear alphanumeric display that shows real-time measurements, status indicators, and an easy-to-access programming button. Built with gold-plated contacts for enhanced reliability and durability, it supports both 2-wire and 3-wire configurations and offers a wide measuring range of -1 to 25 bar. Its robust stainless steel construction ensures longevity, while the high protection classes IP 67, IP 68, and IP 69K safeguard against harsh environments.
Alphanumeric display provides clear visibility of measured values and status
Gold-plated contacts enhance the reliability of electrical connections
Compatible with IO-Link for seamless integration into industrial automation systems
High insulation resistance and reverse polarity protection ensure operational safety
Gold-plated contacts enhance the reliability of electrical connections
Compatible with IO-Link for seamless integration into industrial automation systems
High insulation resistance and reverse polarity protection ensure operational safety
Related links
- ifm electronic PI Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PIM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 0.25bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 1000mbar Max Relative, Vaccum Reading
- ifm electronic PE Series Pressure Sensor 25bar Max Relative Reading
