ifm electronic PI Series Pressure Sensor, -1bar Min, 25bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-181
- Mfr. Part No.:
- PI003A
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR5,402.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,402.28 |
*price indicative
- RS Stock No.:
- 596-181
- Mfr. Part No.:
- PI003A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PI | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PI | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display is designed to provide precise measurement and monitoring in a variety of applications, particularly within the food and beverage industry. Featuring a user-friendly alphanumeric display, this sensor effectively communicates key data, ensuring accurate readings of pressure levels in real-time. Constructed with robust materials, it is suitable for use with viscous media and liquids with suspended particles, making it a reliable choice for demanding environments. With a measuring range of -1 to 25 bar (0 to 362.7 psi), it combines functionality with durability, ensuring optimal performance across a spectrum of conditions.
Alphanumeric display enhances user interaction and clarity of measured values
Freely rotatable housing allows for flexible installation in varied orientations
Gold-plated contacts ensure reliable electrical connections and longevity
IP 65 protection rating safeguards the sensor against dust and moisture
Freely rotatable housing allows for flexible installation in varied orientations
Gold-plated contacts ensure reliable electrical connections and longevity
IP 65 protection rating safeguards the sensor against dust and moisture
Related links
- ifm electronic PI Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PIM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 0.25bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 1000mbar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 25bar Max Relative, Vaccum Reading
