ifm electronic PI Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-183
- Mfr. Part No.:
- PI2304
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR5,614.49
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,614.49 |
*price indicative
- RS Stock No.:
- 596-183
- Mfr. Part No.:
- PI2304
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PI | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PI | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor with display is designed to provide precise measurement and monitoring in the food and beverage industry. Featuring a robust 4-digit alphanumeric display, this sensor allows operators to easily read pressure values at a glance. The device supports a wide measuring range from -1 to 10 bar and offers advanced features such as two digital outputs and one analogue output, ensuring versatility in various applications. With its gold-plated contacts and IP67/IP68 protection classes, this sensor is built to withstand demanding environments, effectively measuring viscous media and liquids with suspended particles, thus enhancing both reliability and efficiency in operations.
Accurate measurement of relative pressure and vacuum with minimal deviation
Four-digit alphanumeric display for easy readability of measured values
Flexible operating voltage options of 20 to 32 DC for 2-wire and 18 to 32 DC for 3-wire configurations
Integrated watchdog for enhanced reliability during operations
Four-digit alphanumeric display for easy readability of measured values
Flexible operating voltage options of 20 to 32 DC for 2-wire and 18 to 32 DC for 3-wire configurations
Integrated watchdog for enhanced reliability during operations
Related links
- ifm electronic PI Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 0.25bar Max Relative, Vaccum Reading
- ifm electronic PI Series Pressure Sensor 1000mbar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PN7 Series Pressure Sensor 10bar Max Relative, Vaccum Reading
