ifm electronic PM Series Pressure Sensor, -1bar Min, 10bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-190
- Mfr. Part No.:
- PM1604
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR3,122.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,122.16 |
*price indicative
- RS Stock No.:
- 596-190
- Mfr. Part No.:
- PM1604
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 10bar | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 10bar | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PM | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor is designed for precise measurement in the food and beverage industry, offering reliable performance in challenging environments. This sensor accommodates viscous media and liquids with suspended particles, supporting a measuring range from -1 to 10 bar. Engineered with a ceramic-capacitive pressure measuring cell and gold-plated contacts, it withstands temperatures from -25°C to 150°C. With an IP 67, IP 68, and IP 69K rating, it ensures optimal durability against harsh operational conditions while providing a two-wire and three-wire connection option for versatile integration.
Achieves exceptional accuracy with a repeatability of less than ±0.1%
Integrated watchdog functionality enhances operational reliability
Certified shock resistance (up to 50 g) and vibration resilience (20 g) for demanding applications
Superior long-term stability with deviations of less than ±0.1% per year
Integrated watchdog functionality enhances operational reliability
Certified shock resistance (up to 50 g) and vibration resilience (20 g) for demanding applications
Superior long-term stability with deviations of less than ±0.1% per year
Related links
- ifm electronic PM Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 100bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PG Series Pressure Sensor 10bar Max Relative, Vaccum Reading
