ifm electronic PIM Series Pressure Sensor, -1bar Min, 25bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-186
- Mfr. Part No.:
- PIM693
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR5,296.87
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,296.87 |
*price indicative
- RS Stock No.:
- 596-186
- Mfr. Part No.:
- PIM693
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 25bar | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PIM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 25bar | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PIM | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with diagnostic function is engineered specifically for pump applications, offering precision and reliability in monitoring pressure conditions. Designed to operate within a broad measuring range of -1 to 25 bar, this innovative sensor features an alphanumeric display and dual status LEDs for clear visibility of operational conditions. Its robust construction includes gold-plated contacts and a cylindrical stainless steel housing, suitable for demanding environments, including the food and beverage industry. With the ability to rotate freely during installation, it enhances flexibility while ensuring optimal performance for viscous media and liquids with suspended particles.
Integrated diagnostic function for enhanced pump performance monitoring
Supports a significant measuring range of -1 to 25 bar
Equipped with a 4-digit alphanumeric display for easy reading of measured values
Two programmable digital outputs and one analogue output enhance versatility
Supports a significant measuring range of -1 to 25 bar
Equipped with a 4-digit alphanumeric display for easy reading of measured values
Two programmable digital outputs and one analogue output enhance versatility
Related links
- ifm electronic PIM Series Pressure Sensor 10bar Max PNP Output Vaccum Reading
- ifm electronic PI Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM1 Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PG2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PI2 Series Pressure Sensor 25bar Max PNP/NPN Output Vaccum Reading
- ifm electronic PG Series Pressure Sensor 1bar Max Relative, Vaccum Reading
