ifm electronic PM Series Pressure Sensor, -1bar Min, 6bar Max, Analogue Output, Relative, Vaccum Reading
- RS Stock No.:
- 596-807
- Mfr. Part No.:
- PM1715
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR3,122.16
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,122.16 |
*price indicative
- RS Stock No.:
- 596-807
- Mfr. Part No.:
- PM1715
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative, Vaccum | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 6bar | |
| Accuracy | ± 0.2 | |
| Output Type | Analogue | |
| Series | PM | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative, Vaccum | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 6bar | ||
Accuracy ± 0.2 | ||
Output Type Analogue | ||
Series PM | ||
- COO (Country of Origin):
- DE
The ifm electronic flush pressure sensor is designed to provide highly accurate pressure measurements in demanding environments, particularly within the food and beverage industry. Featuring a ceramic-capacitive pressure measuring cell, it is engineered for use with viscous media and liquids containing suspended particles, ensuring reliability and performance. The product boasts a wide measuring range from -1 to 6 bar and integrates seamlessly with existing systems through its configurable analogue signal and IO-Link communication. With a robust stainless steel housing and excellent protection ratings, this sensor remains durable under various operating conditions, making it an ideal choice for professionals seeking precision and resilience in their applications.
Gold-plated contacts enhance durability and performance
Operates across a temperature range of -25 to 150 °C, making it versatile for various applications
Provides a minimum bursting pressure of 100 bar, ensuring reliability under high-stress conditions
Short-circuit proof and overload protected for safe operation
Operates across a temperature range of -25 to 150 °C, making it versatile for various applications
Provides a minimum bursting pressure of 100 bar, ensuring reliability under high-stress conditions
Short-circuit proof and overload protected for safe operation
Related links
- ifm electronic PM Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 1bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 16bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 25bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 10bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 100bar Max Relative, Vaccum Reading
- ifm electronic PN Series Pressure Sensor 6bar Max Relative, Vaccum Reading
- ifm electronic PM Series Pressure Sensor 40bar Max Relative Reading
