ifm electronic PE2 Series Pressure Sensor, -0.125bar Min, 2.5bar Max, 0 - 10 v, 4 - 20 mA, PNP/NPN Output, Relative
- RS Stock No.:
- 596-459
- Mfr. Part No.:
- PE2596
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,807.93
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,807.93 |
*price indicative
- RS Stock No.:
- 596-459
- Mfr. Part No.:
- PE2596
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -0.125bar | |
| Maximum Pressure Reading | 2.5bar | |
| Accuracy | ± 0.4 % | |
| Output Type | 0 - 10 v, 4 - 20 mA, PNP/NPN | |
| Series | PE2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -0.125bar | ||
Maximum Pressure Reading 2.5bar | ||
Accuracy ± 0.4 % | ||
Output Type 0 - 10 v, 4 - 20 mA, PNP/NPN | ||
Series PE2 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display delivers precise monitoring of pressure levels across various industrial applications. Featuring a robust ceramic-capacitive pressure measuring cell, this sensor supports media including liquids and gases. It operates within a pressure range of -0.125 to 2.5 bar, ensuring reliable performance, while the clear 4-digit alphanumeric display enhances user visibility. With a compact cylindrical design and integrated watchdog, it not only meets the demands of dynamic environments but also ensures adaptive monitoring with programmable features like damping and hysteresis settings.
Integrated watchdog for enhanced safety monitoring
Compatible with IO-Link for seamless communication
Robust stainless steel housing ensures durability
Supports multiple output signals including switching and analogue
Compatible with IO-Link for seamless communication
Robust stainless steel housing ensures durability
Supports multiple output signals including switching and analogue
Related links
- ifm electronic PE2 Series Pressure Sensor 2.5bar Max 4 - 20 mA Relative
- ifm electronic PE2 Series Pressure Sensor 100bar Max 4 - 20 mA Relative Reading
- ifm electronic PE2 Series Pressure Sensor 1bar Max 4 - 20 mA Relative Reading
- ifm electronic PE2 Series Pressure Sensor 25bar Max 4 - 20 mA Relative Reading
- ifm electronic PF2 Series Pressure Sensor 2.5bar Max 4 - 20 mA Relative
- ifm electronic PM1 Series Pressure Sensor 2.5bar Max Relative Reading
- ifm electronic PI2 Series Pressure Sensor 2.5bar Max PNP/NPN Output, Relative Reading
- ifm electronic PM Series Pressure Sensor 2.5bar Max Relative Reading
