ifm electronic PE2 Series Pressure Sensor, -1bar Min, 1bar Max, 0 - 10 v, 4 - 20 mA, PNP/NPN Output, Relative Reading
- RS Stock No.:
- 596-614
- Mfr. Part No.:
- PE2599
- Manufacturer:
- ifm electronic
N
Subtotal (1 unit)*
MYR2,891.44
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,891.44 |
*price indicative
- RS Stock No.:
- 596-614
- Mfr. Part No.:
- PE2599
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Reading | -1bar | |
| Maximum Pressure Reading | 1bar | |
| Accuracy | ± 0.4 % | |
| Output Type | 0 - 10 v, 4 - 20 mA, PNP/NPN | |
| Series | PE2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Pressure Reading Type Relative | ||
Minimum Pressure Reading -1bar | ||
Maximum Pressure Reading 1bar | ||
Accuracy ± 0.4 % | ||
Output Type 0 - 10 v, 4 - 20 mA, PNP/NPN | ||
Series PE2 | ||
- COO (Country of Origin):
- DE
The ifm electronic pressure sensor with display provides precise monitoring and measurement capabilities for industrial applications. Designed to operate in a wide range of media including liquids and gases, this robust device boasts a ceramic-capacitive pressure measuring element that ensures reliable performance even in challenging environments. With an intuitive 4-digit alphanumeric display, users can effortlessly track pressure readings in real-time, while the integrated IO-Link communication interface supports advanced connectivity and configuration options. Its compact, cylindrical design, made from stainless steel and durable materials, is suitable for both outdoor and indoor installations, making it an essential tool for professionals seeking efficiency and reliability in pressure sensing.
Flexible measuring range from -1 to 1 bar, catering to various applications
Dual digital outputs and an analogue output, offering versatile signal options
Configuration flexibility with parameterisable output functions and damping features
Gold-plated contacts ensure long-lasting and stable connections
Dual digital outputs and an analogue output, offering versatile signal options
Configuration flexibility with parameterisable output functions and damping features
Gold-plated contacts ensure long-lasting and stable connections
Related links
- ifm electronic PE2 Series Pressure Sensor 1bar Max 4 - 20 mA Relative Reading
- ifm electronic PE2 Series Pressure Sensor 25bar Max 4 - 20 mA Relative Reading
- ifm electronic PE2 Series Pressure Sensor 100bar Max 4 - 20 mA Relative Reading
- ifm electronic PE2 Series Pressure Sensor 2.5bar Max 4 - 20 mA Relative
- ifm electronic PN2 Series Pressure Sensor 1bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PI0 Series Pressure Sensor 1bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PN2 Series Pressure Sensor 10bar Max 4 - 20 mA Relative, Vaccum
- ifm electronic PN2 Series Pressure Sensor 6bar Max 4 - 20 mA Relative, Vaccum
