Festo, 50 mm G1/4 Pneumatic Bourdon tube pressure gauge, 1 MPa
- RS Stock No.:
- 852-042
- Mfr. Part No.:
- PAGN-P-50-1M-G14-CPA
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR157.37
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR157.37 |
*price indicative
- RS Stock No.:
- 852-042
- Mfr. Part No.:
- PAGN-P-50-1M-G14-CPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Bourdon tube pressure gauge | |
| Maximum Pressure Measurement | 1MPa | |
| Minimum Pressure Measurement | 0MPa | |
| Pressure Connection | G1/4 Male | |
| Connection Size | G1/4 | |
| Accuracy | Class 2.5 | |
| Connection Type | Pneumatic | |
| Series | PAGN-P | |
| Case Material | ABS | |
| Dial Size | 50mm | |
| Dial Colour | Black | |
| Connection Location | Rear | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Bourdon tube pressure gauge | ||
Maximum Pressure Measurement 1MPa | ||
Minimum Pressure Measurement 0MPa | ||
Pressure Connection G1/4 Male | ||
Connection Size G1/4 | ||
Accuracy Class 2.5 | ||
Connection Type Pneumatic | ||
Series PAGN-P | ||
Case Material ABS | ||
Dial Size 50mm | ||
Dial Colour Black | ||
Connection Location Rear | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA | ||
- COO (Country of Origin):
- CN
The Festo flanged pressure gauge that accurately measures pressure within the range of 0 MPa to 1 MPa, ensuring reliability in various applications.
Indicating range of 0 MPa to 1 MPa for versatile pressure measurement
Conforms to EN 837-1 standards for quality assurance
Designed for front panel mounting for easy installation
