Festo, 40 mm G1/4 Pneumatic Bourdon tube pressure gauge, 1.6 MPa
- RS Stock No.:
- 852-041
- Mfr. Part No.:
- PAGN-P-40-1.6M-G14-CPA
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR150.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR150.58 |
*price indicative
- RS Stock No.:
- 852-041
- Mfr. Part No.:
- PAGN-P-40-1.6M-G14-CPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 1.6MPa | |
| Product Type | Bourdon tube pressure gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Pressure Connection | G1/4 Male | |
| Connection Size | G1/4 | |
| Connection Type | Pneumatic | |
| Accuracy | Class 2.5 | |
| Series | PAGN-P | |
| Case Material | ABS | |
| Dial Size | 40mm | |
| Dial Colour | Black | |
| Connection Location | Rear | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 1.6MPa | ||
Product Type Bourdon tube pressure gauge | ||
Minimum Pressure Measurement 0MPa | ||
Pressure Connection G1/4 Male | ||
Connection Size G1/4 | ||
Connection Type Pneumatic | ||
Accuracy Class 2.5 | ||
Series PAGN-P | ||
Case Material ABS | ||
Dial Size 40mm | ||
Dial Colour Black | ||
Connection Location Rear | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA | ||
- COO (Country of Origin):
- CN
The Festo flanged pressure gauge designed to accurately measure pressure within the range of 0 MPa to 1.6 MPa, ensuring reliable performance in various applications.
Indicating range from 0 MPa to 1.6 MPa provides versatility
Measurement accuracy class of 2.5 ensures precision
Double protection with degree of protection IP43
Operating temperature range accommodates varied environments
Constructed from RoHS compliant materials for safety
Front panel mounting simplifies installation
Alternating load factor of 0.66 supports robust applications
