Festo, 40 mm G1/4 Pneumatic Bourdon tube pressure gauge, 1 MPa
- RS Stock No.:
- 852-040
- Mfr. Part No.:
- PAGN-P-40-1M-G14-CPA
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR150.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR150.58 |
*price indicative
- RS Stock No.:
- 852-040
- Mfr. Part No.:
- PAGN-P-40-1M-G14-CPA
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Pressure Measurement | 1MPa | |
| Product Type | Bourdon tube pressure gauge | |
| Minimum Pressure Measurement | 0MPa | |
| Pressure Connection | G1/4 Male | |
| Connection Size | G1/4 | |
| Connection Type | Pneumatic | |
| Accuracy | Class 2.5 | |
| Series | PAGN-P | |
| Case Material | ABS | |
| Dial Colour | Black | |
| Dial Size | 40mm | |
| Connection Location | Rear | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Pressure Measurement 1MPa | ||
Product Type Bourdon tube pressure gauge | ||
Minimum Pressure Measurement 0MPa | ||
Pressure Connection G1/4 Male | ||
Connection Size G1/4 | ||
Connection Type Pneumatic | ||
Accuracy Class 2.5 | ||
Series PAGN-P | ||
Case Material ABS | ||
Dial Colour Black | ||
Dial Size 40mm | ||
Connection Location Rear | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA | ||
- COO (Country of Origin):
- CN
The Festo flanged pressure gauge designed for accurate measurement in various operating conditions, ensuring optimal performance in pressure monitoring applications.
Indicating range of 0 MPa to 1 MPa for versatile pressure measurement
Bourdon tube design enhances durability and reliability
Measurement accuracy class of 2.5 ensures dependable readings
IP43 degree of protection offers resistance to dust and water
Storage temperature range from -40 °C to 70 °C for robust performance
RoHS compliant materials promote environmental safety
